text.skipToContent text.skipToNavigation

Manufacturer Part #

8535AG-01LF

4 LVPECL OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8535AG-01LF - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 266MHz
Supply Voltage-Nom: 3.135V
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$161.32
USD
Quantity
Unit Price
74
$2.18
222
$2.15
370
$2.14
740
$2.12
1,480+
$2.09
Product Variant Information section