text.skipToContent text.skipToNavigation

Manufacturer Part #

853S111BKILF

Low Skew, 1-to-10 Differential-to-2.5V, 3.3V LVPECL / ECL Fanout Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 853S111BKILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 2.5GHz
Supply Voltage-Nom: 2.375V to 3.8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,621.90
USD
Quantity
Unit Price
490
$3.31
980
$3.28
1,470
$3.26
1,960
$3.25
2,450+
$3.22
Product Variant Information section