text.skipToContent text.skipToNavigation

Manufacturer Part #

8T49N283C-998NLGI

Clock Generators & Support Products FemtoClock Dual UFT 2 Differ Output, 56VFQFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8T49N283C-998NLGI - Technical Attributes
Attributes Table
Type: Specialty Clock
Interface Type: I2C
Input Capacitance: 3.5pF
Clock Input Frequency - Max: 875MHz
Clock Output Frequency - Max: 1GHz
Supply Voltage-Nom: 2.375V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$5,080.40
USD
Quantity
Unit Price
260+
$19.54
Product Variant Information section