text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB803DFLFT

PCIE BUFFER - GEN2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Renesas 9DB803DFLFT - Technical Attributes
Attributes Table
Type: Differential
Interface Type: SMBUS
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$2.46
Product Variant Information section