Manufacturer Part #
9DBV0441AKLF
4 O/P 1.8V PCIE ZERO DELAY BUF, ZO=100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:VFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas 9DBV0441AKLF - Product Specification
Shipping Information:
ECCN:
PCN Information:
This revised notice is to add additional part numbers to this change.Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.No change in the moisture sensitive level as a result of this change.
Part Status:
Renesas 9DBV0441AKLF - Technical Attributes
| Type: | Zero Delay Buffer |
| Interface Type: | SMBUS |
| Input Capacitance: | 5pF |
| Clock Input Frequency - Max: | 200MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| Input Type: | HCSL |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount