text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL0851EKKLF

DB800ZL "LITE" 105C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ZXL0851EKKLF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: PCI Express
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,582.70
USD
Quantity
Unit Price
490
$3.23
980+
$3.18
Product Variant Information section