text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22381FXIT

Clock Generator 1MHz to 150MHz Input 166MHz Output 8-Pin SOIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY22381FXIT - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$28,125.00
USD
Quantity
Unit Price
2,500+
$11.25
Product Variant Information section