Manufacturer Part #
CY2302SXI-1T
CY2302 Series Dual Output 3.3 V 166.67 MHz Zero Delay Buffer SMT - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY2302SXI-1T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/02/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY2302SXI-1T - Technical Attributes
Attributes Table
| Type: | Zero Delay Buffer |
| Clock Input Frequency - Max: | 133MHz |
| Clock Output Frequency - Max: | 133MHz |
| Supply Voltage-Nom: | 3.135V to 5.5V |
| Input Type: | LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$4.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount