Manufacturer Part #
CY23EP05SXC-1HT
CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY23EP05SXC-1HT - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Clock Input Frequency - Max: | 220MHz |
| Clock Output Frequency - Max: | 220MHz |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Input Type: | LVTTL/LVCMOS |
| Output Type: | LVCMOS |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$11.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount