text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79410T-I/MS

MCP79410 Series 5.5 V 32.76 kHz Surface Mount Clock - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip MCP79410T-I/MS - Technical Attributes
Attributes Table
Cache Memory Size: 64B
Interface Type: I2C
Input Capacitance: 6pF
Clock Input Frequency - Max: 32.76kHz
Clock Output Frequency - Max: 32.76kHz
Supply Voltage-Nom: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section