text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8593T/1,118

PCF8593 Series 6 V Surface Mount Clock - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF8593T/1,118 - Technical Attributes
Attributes Table
Cache Memory Size: 8B
Interface Type: I2C/2-Wire
Supply Voltage-Nom: 2.5V to 6V
Rated Power: 300mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCF8593 is a CMOS1 clock and calendar circuit, optimized for low power consumption. Addresses and data are transferred serially via the two-line bidirectional I2C-bus. The built-in word address register is incremented automatically after each written or read data byte. The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock, calendar, and counter functions. The next 8 bytes can be programmed as alarm registers or used as free RAM space.

Features and benefits:

  • I2C-bus interface operating supply voltage: 2.5 V to 6.0 V
  • Clock operating supply voltage 1.0 V to 6.0 V at 0 °C to +70 °C
  • 8 bytes scratchpad RAM (when alarm not used)
  • Data retention voltage: 1.0 V to 6.0 V
  • External RESET input resets I2C interface only
  • Operating current (at fSCL = 0 Hz, 32 kHz time base, VDD = 2.0 V): typical 1 µA
  • Clock function with four year calendar
  • Universal timer with alarm and overflow indication
  • 24 hour or 12 hour format
  • 32.768 kHz or 50 Hz time base
  • Serial input and output bus (I2C-bus)
  • Automatic word address incrementing
  • Programmable alarm, timer, and interrupt function
  • Space-saving SO8 package available
  • Slave addresses: A3h for reading, A2h for writing

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section