Manufacturer Part #
PI49FCT3805AQEX
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI49FCT3805AQEX - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Clock Output Frequency - Max: | 66MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Package Style: | QSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-20
Mounting Method:
Surface Mount