text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58033UMG-TR

SY58033U Series 2.5/3.3 V 5.5 GHz Ultra Precision 1:8 Fanout Buffer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58033UMG-TR - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 5.5GHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  MLF-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,250.00
USD
Quantity
Unit Price
1,000+
$12.25
Product Variant Information section