text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP14DTG

MC100EP14 Series 2GHz 5.5V 1:5 Differential ECL/PECL/HSTL Clock Driver-TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP14DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 2GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC100EP14DTG is a low skew 1−to−5 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer.

Features:

  • 400 ps Typical Propagation Delay
  • 100 ps Device−to−Device Skew
  • 25 ps Within Device Skew
  • Maximum Frequency > 2 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$858.00
USD
Quantity
Unit Price
4
$5.86
20
$5.80
50
$5.76
125
$5.72
300+
$5.64
Product Variant Information section