text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP31DTG

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP31DTG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP31 is a D flip−flop with set and reset. The device is pin and functionally equivalent to the EL31 and LVEL31 devices. With AC performance much faster than the EL31 and LVEL31 devices, the EP31 is ideal for applications requiring the fastest AC performance available. Both set and reset inputs are asynchronous, level triggered signals. Data enters the master portion of the flip−flop when CLK is low and is transferred to the slave, and thus the outputs, upon a positive transition of the CLK. The 100 Series contains temperature compensation.

Key Features:

  • 340 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Clock Distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,506.00
USD
Quantity
Unit Price
100
$7.57
200
$7.53
300
$7.51
400
$7.50
500+
$7.45
Product Variant Information section