Manufacturer Part #
MC100LVEP11DG
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100LVEP11DG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.8V |
| Frequency-Max: | 3GHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100LVEP11DG is a ECL differential 1:2 fanout buffer, ideal suited for low voltage applications.
Features:
- 240 ps Typical Propagation Delay
- Maximum Frequency > 3.0 GHz Typical
- PECL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
- Open Input Default State
- Q Output Will Default LOW with Inputs Open or at VEE
- LVDS Input Compatible
- Pb−Free Packages are Available
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5
$4.80
25
$4.70
75
$4.63
150
$4.59
400+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount