text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL34DG

MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EL34DG - Technical Attributes
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.1GHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
192
Multiple Of:
48
Total
$1,044.48
USD
Quantity
Unit Price
5
$5.57
25
$5.51
75
$5.47
150
$5.44
400+
$5.36
Product Variant Information section