Manufacturer Part #
NB6L72MNG
NB6L72 Series 3.63 V 3 GHz Differential 2 x 2 Crosspoint Switch - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:123 per Tube Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB6L72MNG - Product Specification
onsemi NB6L72MNG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 3.63V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.63V |
| Frequency-Max: | 3GHz |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
123
$7.44
246
$7.40
369
$7.38
492
$7.37
615+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount