Manufacturer Part #
SY55858UHG
PRECISION 3GBPS 2X2 CML CROSSPOINT SWITCH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:TQFP-32EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SY55858UHG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
07/10/2024 Details and Download
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY55858UHG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 3.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Frequency-Max: | 3GHz |
| Package Style: | TQFP-32EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$13.69
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32EP
Mounting Method:
Surface Mount