text.skipToContent text.skipToNavigation

Manufacturer Part #

SY55859LMG-TR

SY55859L Series 3.6 V 3.2 Gbps 2 x 2:2 Surface Mount Crosspoint Switch - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY55859LMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 2.7GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY55859LMG TR is a part of SY55859L Series 3.3 V dual CML 2x2 crosspoint switch optimized for high-speed data and/or clock applications (up to 2.7 Gbps or 2.7 GHz) where low jitter and skew are critical

This device is pin-for-pin, plug-in compatible to the MAX3840. Each 2x2 of the SY55859L routes any input to any output, and thus can distribute or multiplex a clock or data stream. The I/O architecture is fully differential and CML compatible. Both inputs and outputs are optimized for 50Ω transmission lines.

Features:

  • Pin-for-pin, plug-in compatible to the MAX3840
  • Supply voltage operation: +3.3 V ±10%
  • Low jitter:
    • 2psRMS random jitter
    • 5psPP deterministic jitter
  • Power saving output disable feature
  • 15ps channel-to-channel skew
  • Fast CML outputs: <100ps tr /tf

Applications:

  • SONET/SDH optical transport
  • High-speed backplane redundancy
  • Add-drop multiplexers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,550.00
USD
Quantity
Unit Price
1,000+
$6.55
Product Variant Information section