text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89295UMG-TR

SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89295UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 1.5GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY89295UMG TR is a 2.5 V/3.3 V 1.5 GHz Precision LVPECL programmable delay line that delays the input signal using a digital control signal. The delay can vary from 3.2ns to 14.8ns in 10ps increments

In addition, the input signal is LVPECL, uses either a 2.5 V ±5% or 3.3 V ±10% power supply and is guaranteed over the full industrial temperature range –40°C to +85°C

Features:

  • Precision LVPECL programmable delay line
  • Guaranteed AC performance over temperature and voltage:
  • > 1.5 GHz fMAX
  • < 160ps rise/fall times
  • Low-jitter design:
  • < 10psPP total jitter
  • < 2psRMS cycle-to-cycle jitter
  • < 1psRMS random jitter
  • Programmable delay range: 3.2ns to 14.8ns in 10ps increments
  • Increased monotonicity over the MIC100EP195
  • ±10% of LSB INL
  • VBB output reference voltage
  • Parallel inputs accepts LVPECL or CMOS/LVTTL
  • Low voltage operation: 2.5 V ±5% and 3.3 V ±10%
  • Industrial –40°C to +85°C temperature range

Applications:

  • Clock de-skewing
  • Timing adjustments
  • Aperture centering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,570.00
USD
Quantity
Unit Price
1,000+
$11.57
Product Variant Information section