text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89473UMG-TR

Precision LVPECL 2:1 Multiplexer with 1:2 fanout and internal termination MLF-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SY89473UMG TR is a 2.5 V/3.3 V precision, high-speed 2:1 differential MUX capable of processing clocks up to 2.5GHz and data up to 2.5 Gbps.

It includes unique, 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DC-coupled) as small as 100 mV (200 mVPP) without any level shifting or termination resistor networks in the signal path.

Features:

  • Guaranteed AC performance over temperature and supply voltage:
    • DC to 2.5 Gbps data throughput
    • DC to 2.5 GHz fMAX (clock)
    • <500ps In-to-Out tpd
    • <190ps tr/tf
    • <20ps Output-to-output skew
  • Unique patented input isolation design minimizes crosstalk
  • Ultra-low Jitter Design:
    • <1psRMS random jitter
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter (clock)
    • <0.7psRMS crosstalk induced jitter
  • 800 mV (100K) LVPECL output swing
  • 2.5 V ±5% or 3.3 V ±10% supply voltage
  • -40°C to +85°C industrial temperature range
  • Available in 24-pin (4mm x 4mm) MLFTM package

Applications:

  • Clock switchover
  • Data distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,510.00
USD
Quantity
Unit Price
1,000+
$5.51
Product Variant Information section