text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89809ALTZ-TR

SY89809 Series 3.3 V LVPECL/ HSTL to HSTL 1:9 High Performance Clock Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89809ALTZ-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4.28V
Temperature Range: 0°C to 85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 750MHz
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,690.00
USD
Quantity
Unit Price
1,000+
$6.69
Product Variant Information section