text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL40203LDG1

ZL40203 Series 750 MHz Surface Mount Precision 1:4 LVPECL Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ZL40203LDG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 4.6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.465V
Frequency-Max: 750MHz
Propagation Delay: 1ns
Supply Current: 140mA
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,570
Factory Lead Time:
8 Weeks
Minimum Order:
714
Multiple Of:
714
Total
$2,627.52
USD
Quantity
Unit Price
714+
$3.68
Product Variant Information section