text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1T97GN,132

74AUP Series 3.6V Voltage Level Translator Configurable Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1T97GN,132 - Technical Attributes
Attributes Table
No of Channels: 3
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 2.3V to 3.6V
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The 74AUP1T97GN,132 is a Low-power configurable gate with voltage-level translator. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 1.5 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AUP1T97 series of voltage level translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$863.50
USD
Quantity
Unit Price
5,000
$0.1727
10,000
$0.1706
15,000
$0.1693
20,000+
$0.1678
Product Variant Information section