text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC1T45GS,132

74AVC Series 3.6 V Dual-Supply Voltage Level Translator/Transceiver - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVC1T45GS,132 - Technical Attributes
Attributes Table
No of Channels: 1
Data Rate: 500Mbps
Supply Voltage: 0.8V to 3.6V
Quiescent Current: 24µA
Propagation Delay: 11.8ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$686.50
USD
Quantity
Unit Price
5,000
$0.1373
10,000+
$0.1344
Product Variant Information section