Manufacturer Part #
FXL4TD245BQX
FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DQFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FXL4TD245BQX - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Input Type: | Voltage |
| Output Type: | Voltage |
| Supply Voltage: | 1.1V to 3.6V |
| Package Style: | DQFN-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The FXL4TD245BQX is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels which allows translation between voltages as high as 3.6 V to as low as 1.1 V.
Features:
- Bi-directional interface between any 2 levels from 1.1V to 3.6V
- Fully configurable: Inputs track VCC level
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Power-off protection
- Control inputs (T/R n, OE) levels are referenced to VCCA voltage
- Packaged in 16-terminal DQFN (2.5mm x 3.5mm)and 16-terminal MicroMLP (1.8mm x 2.6mm)
- ESD Protection Exceeds:
- 4kV HBM ESD(per JESD22-A114 & Mil Std 883e 3015.7)
- 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
- 1kV CDM ESD (per ESD STM 5.3)
- 200V MM ESD (per JESD22-A115 & ESD STM5.2)
Applications:
- Server & Mainframe
- Workstation
- Desktop PC
- Notebook PC
- PC Server
- Media Tablets
- Storage & Peripherals
- Printer
- Graphic Card
- LCD Monitor
View the List of available FXL4 Series of Translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000
$0.235
12,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DQFN-14
Mounting Method:
Surface Mount