text.skipToContent text.skipToNavigation

Manufacturer Part #

FXMAR2104UMX

FXMAR2104 Series 5.5V 26MHz Dual Supply 4Bit Voltage Translator/Isolator-UMLP-12

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXMAR2104UMX - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 1.65V to 5.5V
Quiescent Current: 5µA
Propagation Delay: 1ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,025.00
USD
Quantity
Unit Price
5,000
$0.205
10,000
$0.20
20,000+
$0.199
Product Variant Information section