Manufacturer Part #
MC100EP90DTG
MC100EP90 Series 5.5 V 3 GHz Triple ECL Input to LVPECL/PECL Output Translator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EP90DTG - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Input Type: | ECL/LVECL |
| Operating Frequency-Max: | 3GHz |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100EP90DTG is a 5.5 V 3 GHz triple ECL input to LVPECL/PECL output translator. This device receives differential LVECL or ECL signals and translates them to differential LVPECL or PECL output signals.
A VBB output is provided for interfacing with single-ended ECL signals at the input and it has designed to act as the switching reference for the single-ended input switching conditions.
Features:
- 260 ps typical propagation delay
- Maximum frequency > 3 GHz typical
- Open input default state
- Safety clamp on inputs
- Fully differential design
- VBB output
- Pb-free device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2
$17.00
5
$16.87
25
$16.64
50
$16.54
150+
$16.29
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount