Manufacturer Part #
NVT2006BQ,115
NVT2006 Series Bidirectional Open Drain Voltage Level Translator - DHVQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DHVQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NVT2006BQ,115 - Technical Attributes
Attributes Table
| No of Channels: | 6 |
| Input Type: | Voltage |
| Output Type: | Open Drain |
| Operating Frequency-Max: | 33MHz |
| Supply Voltage: | 1V to 5.5V |
| Package Style: | DHVQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NVT2006BQ,115 is a Bidirectional voltage level translator for open-drain, push-pull applications.
Features:
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 V Vref(A) and 5 V Vref(B)
- 3.3 V Vref(A) and 5 V Vref(B)
- Low 3.5 O ON-state connection between input and output ports
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
- Flow through pinout for ease of printed-circuit board tracerouting
- ESD protection exceeds 4 kV
- HBM per JESD22-A114
- CDM per JESD22-C101
Applications:
- Industrial
- Automotive
View the available list of voltage level translator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
3,000
$0.396
6,000
$0.391
9,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount