Manufacturer Part #
NVT2010PW,118
Bidirectional voltage-level translator for open-drain and push-pull applications
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NVT2010PW,118 - Technical Attributes
Attributes Table
| No of Channels: | 10 |
| Supply Voltage: | 1V to 5.5V |
| ON Resistance: | 7.5Ω |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.575
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount