text.skipToContent text.skipToNavigation

Référence fabricant

SY100ELT23LZG

SY100ELT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY100ELT23LZG - Caractéristiques techniques
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Supply Voltage: 3.3V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY100ELT23LZG is a part of SY100ELT23L series Dual differential LVPECL-to-LVTTL translators with +3.3 V power supply.Its available in SOIC-8 package.

The low skew, dual gate design of the ELT23L makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 3.3 V power supply
  • 2.0 ns typical propagation delay
  • <500 ps typical output-to-output skew
  • Differential LVPECL inputs
  • 24 mA LVTTL outputs
  • Flow-through pinouts
  • Available in 8-pin SOIC package

View the series of  SY100ELT23L Dual differential LVPECL-to-LVTTL translators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
570
Multiples de :
95
Total 
809,40 $
USD
Quantité
Prix unitaire
15
$1.47
40
$1.46
150
$1.43
400
$1.42
1 500+
$1.38
Product Variant Information section