Manufacturer Part #
SY100EPT23LZG-TR
SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip SY100EPT23LZG-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of MMT as an additional assembly site for selected SY100EPTxxxxx, SY100ELTxxxxx, SY100EL3xxxx and SY100EL1xxxx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2023 (date code: 2311)
Part Status:
Microchip SY100EPT23LZG-TR - Technical Attributes
| No of Channels: | 2 |
| Input Type: | LVPECL |
| Output Type: | LVTTL |
| Operating Frequency-Max: | 275MHz |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The tiny 8-pin MSOP and dual-gate design of the EPT23L makes it ideal for applications which require the translation of a clock and data signal.
Features:
- 3.3 V power supply
- 1.9 ns typical propagation delay
- Maximum frequency > 275 MHz
- Differential LVPECL inputs
- 24 mA LVTTL outputs
- Flow-through pinouts
- Internal input resistors: pulldown on D, pulldown and pullup on /D
- Q output will default LOW with inputs open or at Ground
- Available in 8-pin MSOP and SOIC packages
View the available SY100EPT23 series of Translators
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount