Manufacturer Part #
SY100EPT28LKG-TR
ECL Pro 3.3 V Surface Mount LVTTL-to-differential LVPECL Translator - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SY100EPT28LKG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
07/10/2024 Details and Download
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY100EPT28LKG-TR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Operating Frequency-Max: | 350MHz |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 22mA |
| Propagation Delay: | 2.5ns |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000
$1.65
2,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
MSOP-8
Mounting Method:
Surface Mount