Manufacturer Part #
AS4C128M16D2-25BIN
AS4C128M Series 2Gb (128M x 16) 15 ns 1.9 V SMT DDR2 Memory - TFBGA-84
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:162 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C128M16D2-25BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C128M16D2-25BIN - Technical Attributes
Attributes Table
| Memory Type: | DDR2 SDRAM |
| Memory Density: | 2Gb |
| Configuration: | 128 M x 16 |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| Access Time-Max: | 15ns |
| Speed Grade: | 400MHz |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
162+
$16.49
Product Variant Information section
Available Packaging
Package Qty:
162 per Tray