text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D2A-25BAN

32M x 16 bit DDR2 SDRAM, 1.8V, 84ball FBGA, Auto Temp

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
CAS Latency: 5
Speed Grade: 400MHz
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,940
Factory Lead Time:
20 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$627.00
USD
Quantity
Web Price
209+
$3.00
Product Variant Information section