text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGMEY-U

DDR3L 4Gb AUTO TEMP 256Mx16 96-FBGA 2133 -40Cto+105C 7.5x13.5x1.2

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Kingston D2516ECMDXGMEY-U - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 14
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
209
USA:
209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$28.07
USD
Quantity
Unit Price
1
$28.07
3
$27.66
5
$27.48
15
$27.08
25+
$26.73
Product Variant Information section