text.skipToContent text.skipToNavigation

Manufacturer Part #

S70KS1282GABHV020

HYPERRAM KS Series 128 Mb (16 M x 8) 200 MHz HYPERBUS PSRAM Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S70KS1282GABHV020 - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 128Mb
Supply Voltage-Nom: 1.7V to 2V
Number of Words: 16M
Word Length: 8b
Access Time-Max: 35ns
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$1,446.64
USD
Quantity
Unit Price
338+
$4.28
Product Variant Information section