Manufacturer Part #
72V2105L15PFGI
Synchronous FIFO 4.5M (256K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 72V2105L15PFGI - Technical Attributes
Attributes Table
| Memory Density: | 4.5Mb |
| Operating Mode: | Synchronous |
| Memory Organization: | 256 K x 18 |
| Clock Frequency-Max: | 66.7MHz |
| Access Time-Max: | 10ns |
| Supply Voltage-Nom: | 3V to 3.6V |
| Input Capacitance: | 10pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
45+
$154.04
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount