Manufacturer Part #
72V36110L7-5PFGI
Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Package Style:TQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 72V36110L7-5PFGI - Technical Attributes
Attributes Table
| Memory Density: | 4.5Mb |
| Operating Mode: | Synchronous |
| Memory Organization: | 128 K x 36 |
| Clock Frequency-Max: | 133.3MHz |
| Access Time-Max: | 5ns |
| Supply Voltage-Nom: | 3.15V to 3.45V |
| Input Capacitance: | 10pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
72+
$169.85
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-128
Mounting Method:
Surface Mount