text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA02T-I/OT

24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip 24AA02T-I/OT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 24AA02T-I/OT is a 2 Kbit EEPROM, organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Its low-voltage design permits operation down to 1.7 V, with standby and active current of only 1 μA and 1 mA.

Features:

  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 1 μA, max. (I-temp)
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming
  • Pb-free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Unit Price
3,000+
$0.154
Product Variant Information section