text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA128T-I/MNY

24AA128 Series 128 Kb (16 K x 8) 5.5 V 400 kHz I2C™ CMOS Serial EEPROM - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA128T-I/MNY - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,326.50
USD
Quantity
Unit Price
3,300+
$0.705
Product Variant Information section