text.skipToContent text.skipToNavigation

Manufacturer Part #

24C02CT-E/SN

24C02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24C02CT-E/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 100kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,204.50
USD
Quantity
Unit Price
3,300+
$0.365
Product Variant Information section