text.skipToContent text.skipToNavigation

Référence fabricant

24LC04B-I/P

24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM - PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2522
Product Specification Section
Microchip 24LC04B-I/P - Caractéristiques techniques
Attributes Table
Memory Density: 4kb
Memory Organization: 2 x 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The 24LC04B is a 4 Kbit Electrically Erasable PROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5 V, with standby and active currents of only 1 µA and 1 mA, respectively.

The 24LC04B also has a page write capability for up to 16 bytes of data. The 24LC04B is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 2.5 V
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • 16-byte page write buffer
  • Hardware write-protect
  • ESD protection >4,000 V
  • More than 1 million erase/write cycles
  • Data retention >200 years

Learn more about the 24LC04B family of EEPROM

Pricing Section
Stock global :
40
États-Unis:
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
40
Multiples de :
1
Total 
10,20 $
USD
Quantité
Prix unitaire
100
$0.255
200
$0.25
400
$0.245
1 000
$0.24
2 000+
$0.235
Product Variant Information section