text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-SSHM-B

AT24CM01 Series 1 Mb (128 K x 8) 1.7 V SMT 2 Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24CM01-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128Kx8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: 2-Wire / Serial
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$291.00
USD
Quantity
Unit Price
100
$0.995
200
$0.98
300
$0.97
400
$0.96
500+
$0.935
Product Variant Information section