Manufacturer Part #
CAT24C08HU4I-GT3
CAT24C08 Series 8 Kb (1 K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - UDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi CAT24C08HU4I-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT24C08HU4I-GT3 - Technical Attributes
Attributes Table
| Memory Density: | 8kb |
| Memory Organization: | 1 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
Germany:
27,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.15
9,000
$0.148
12,000
$0.147
30,000
$0.145
45,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount