text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C08-FMH6TG

8-Kbit serial IC bus EEPROM

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics M24C08-FMH6TG - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  UFDFPN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$495.00
USD
Quantity
Unit Price
5,000+
$0.099
Product Variant Information section