text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC46/SN

93LC46 Series 1 Kbit (128 x 8 / 64 x 16) Microwire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC46/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 10ms
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 93LC46 series of 1 K, 2 K and 4 K low voltage serial Electrically Erasable PROMs (EEPROM) is configured as x8 or x16 bits depending on the external logic of levels of the ORG pin.

Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. The 93LC Series is available in standard 8-pin PDIP and surface mount SOIC packages. The rotated pin-out 93LC46X/56X/66X are offered in the “SN” package only.

Features:

  • Single supply with programming operation down to 2.5 V
  • Low-power CMOS technology
  • 100 μA typical active read current at 2.5 V
  • 3 μA typical standby current at 2.5 V
  • ORG pin selectable memory configuration
  • 128 x 8- or 64 x 16-bit organization (93LC46)
  • 256 x 8- or 128 x 16-bit organization (93LC56)
  • 512 x 8 or 256 x 16 bit organization (93LC66)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 E/W cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC (SOIC in JEDEC standards)
  • Temperature ranges supported:
    • Industrial (I) -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$531.00
USD
Quantity
Unit Price
30
$0.625
75
$0.615
150
$0.605
400
$0.59
1,000+
$0.565
Product Variant Information section