text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC1024-E/MF

25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25LC1024-E/MF - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$488.40
USD
Quantity
Unit Price
60
$4.12
120
$4.07
180+
$4.02
Product Variant Information section