Manufacturer Part #
CY15B104QN-50SXA
CY15B104QN Series 4 Mb (512 K x 8) 50 MHz SPI FRAM Memory IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:470 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY15B104QN-50SXA - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 4Mb |
| Interface Type: | SPI |
| Memory Organization: | 512K x 8 |
| Supply Voltage-Nom: | 1.8V to 3.6V |
| Access Time-Max: | 8ns |
| Temperature Range: | -40°C to +85°C |
| Number of Words: | 512 K |
| Word Length: | 8b |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$11.48
5
$11.38
15
$11.25
30
$11.17
50+
$11.01
Product Variant Information section
Available Packaging
Package Qty:
470 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount